
6-position, 2-row female crimp vertical connector with a 1.25mm pitch and 1.25mm row spacing. Features gold-plated copper alloy contacts for mating, a 2A current rating, and a 450V voltage rating. Insulation is green Nylon with a UL94 V-0 flammability rating. Operating temperature range is -65°C to 150°C. Through-hole mounting with solder termination.
Harwin G125-FV10605L0P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Lead Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Row Spacing | 1.25mm |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 450V |
| Weight | 0.006843oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FV10605L0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
