Harwin G125-FV10605L0R technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | Solder |
| Weight | 0.006843oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FV10605L0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.