12-position, 2-row female socket connector with a 0.049-inch pitch and row spacing. Features copper alloy contacts with gold plating, rated for 2A current and 120V voltage. Designed for through-hole mounting with a wide operating temperature range of -65°C to 150°C. RoHS compliant.
Harwin G125-FV11205L0P technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | Through Hole |
| Voltage Rating | 120V |
| Weight | 0.012416oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FV11205L0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.