20-position, 2-row female receptacle with a 1.25mm pitch, designed for vertical board-to-board applications. Features gold-plated copper alloy contacts for reliable mating and a 2A current rating. Insulated with green Nylon, this connector offers a wide operating temperature range of -65°C to 150°C and a UL94 V-0 flammability rating. Termination is achieved via through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Length | 6.25mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Through Hole |
| Voltage Rating | 120V |
| RoHS | Compliant |