26-contact, 2-row wire-to-board receptacle with a 1.25mm pitch. Features gold-plated copper alloy female sockets for reliable connections. Rated for 2A current and 450V, with a wide operating temperature range of -65°C to 150°C. Nylon insulation in green, with UL94 V-0 flammability rating. Through-hole termination for secure mounting.
Harwin G125-FV12605L0R technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Weight | 0.025503oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FV12605L0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.