34-position, 2-row female socket connector with 1.25mm pitch, designed for through-hole mounting and solder termination. Features gold-plated copper alloy contacts for reliable mating and a 2A current rating. Operates across a wide temperature range from -65°C to 150°C, with a 450V voltage rating and UL94 V-0 flammability. The green nylon insulation ensures durability and compliance with RoHS standards.
Harwin G125-FV13405L0P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.45mm |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 450V |
| Weight | 0.032981oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-FV13405L0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.