Cable Assembly Male-to-Male with Latches white 26 AWG cable 300mm long 3 Plus 3 contacts
Harwin G125-MC10605L4-0300M technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 2A |
| Gender | Male to Male |
| Length | 300mm |
| Number of Conductors | 6 |
| Package Quantity | 10 |
| Pitch | 1.25mm |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MC10605L4-0300M to view detailed technical specifications.
No datasheet is available for this part.