Harwin G125-MC11205L4-0150M technical specifications.
| Color | White |
| Contact Plating | Gold |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Series | Gecko G125 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MC11205L4-0150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.