Harwin G125-MC11605L4-0150L technical specifications.
| Color | White |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Length | 150mm |
| Number of Conductors | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| RoHS Compliant | Yes |
| Series | Gecko G125 |
| Shielding | Unshielded |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MC11605L4-0150L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.