16-contact, 2-row male header with right-angle mounting and a 3.3mm PC tail termination. Features gold-plated contacts for reliable conductivity and polyamide insulation with a UL 94V-0 flammability rating. Designed for solder termination and suitable for 1.6mm thick PCBs, this connector is pick-and-place compatible.
Harwin G125-MH11605L1P technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin G125-MH11605L1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.