Harwin G125-MH15005L7P technical specifications.
| Type | Shrouded Header |
| Gender | M |
| Number of Contacts | 50 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2A |
| Max Voltage Rating | 250V |
| Height | 5.55mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin G125-MH15005L7P to view detailed technical specifications.
No datasheet is available for this part.