The G125-MH22605L6R is a 26-contact shrouded header from Harwin, designed for board-to-board connections. It features a right-angle body orientation and a center slot polarization type. The header has a terminal pitch of 1.25mm and is suitable for through-hole mounting. It can operate within a temperature range of -65°C to 150°C and has a maximum current rating of 2A and a maximum voltage rating of 450VDC or 450VAC.
Harwin G125-MH22605L6R technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 2A |
| Max Voltage Rating | 450VDC|450VAC |
| Height | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin G125-MH22605L6R to view detailed technical specifications.
No datasheet is available for this part.