
6-position shrouded header with 1.25mm pitch, featuring male pin contacts for board-to-board applications. Contacts are circular, made of bronze with gold plating for superior mating performance. This through-hole mount component offers a 2A current rating and 450V voltage rating, operating from -65°C to 150°C. Insulation is green nylon with a UL94 V-0 flammability rating, and the mated stacking height is 7.7mm.
Harwin G125-MV10605L1P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Mated Stacking Heights | 7.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Strip |
| Pitch | 1.25mm |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 450V |
| Weight | 0.008184oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MV10605L1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
