1.25mm pitch shrouded header with 16 positions and 2 rows. Features male pin contacts made of bronze with gold plating for mating. Offers a 2A current rating and 450V voltage rating. Insulated with green nylon, rated UL94 V-0 for flammability. Through-hole termination with a solder style, operating temperature range of -65°C to 150°C.
Harwin G125-MV11605L0P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Length | 8.75mm |
| Mated Stacking Heights | 7.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 1.25mm |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MV11605L0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.