Harwin G125-MV11605L1R technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | No |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | Through Hole |
| Voltage Rating | 450V |
| Weight | 0.014921oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MV11605L1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.