26-position, 2-row shrouded header with 1.25mm pitch for board-to-board applications. Features male pin contacts made of bronze with gold plating for superior conductivity, rated for 2A current and 450V voltage. Insulated with green nylon, it offers a 7.7mm mated stacking height and operates across a wide temperature range of -65°C to 150°C. Termination is via through-hole soldering, with a 15mm length and UL94 V-0 flammability rating.
Harwin G125-MV12605L1P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Green |
| Insulation Material | Nylon |
| Length | 15mm |
| Mated Stacking Heights | 7.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Strip |
| Pitch | 1.25mm |
| Reach SVHC Compliant | No |
| Series | Gecko |
| Termination | Through Hole |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MV12605L1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.