This 26-position shrouded header has a current rating of 2A and a voltage rating of 450V. It is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The header is made of bronze with a gold plating and has a flammability rating of UL94 V-0. It is available in a packaging of 250 pieces per reel.
Harwin G125-MV22605L2R technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Row Spacing | 0.049inch |
| Series | Gecko |
| Termination | Solder |
| Voltage Rating | 450V |
| Weight | 0.021905oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MV22605L2R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.