Harwin G125-MW30150F94 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Current Rating | 2A |
| Length | 5.9inch |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Series | Gecko |
| Voltage Rating | 120V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin G125-MW30150F94 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
