Harwin H05-7002591 technical specifications.
| Type | Terminal Block |
| Gender | PL |
| Number of Contacts | 25 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Harwin H05-7002591 to view detailed technical specifications.
No datasheet is available for this part.