The H05-7310891 terminal block from Harwin features 8 female contacts with a 5mm pitch, suitable for through-hole mounting. It operates within a temperature range of -20°C to 125°C and has a maximum current rating of 16A and a maximum voltage rating of 300V.
Harwin H05-7310891 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Harwin H05-7310891 to view detailed technical specifications.
No datasheet is available for this part.