Harwin H107669C technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harwin H107669C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.