Harwin H2072Z01 technical specifications.
| Board Thickness | 1.6mm |
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 3.95mm |
| Gender | Female |
| Insulation | Non-Insulated |
| Material | Brass, Tin |
| Mount | Through Hole |
| Mounting Hole Diameter | 2.11mm |
| Outside Diameter | 3.96mm |
| Package Quantity | 1000 |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Harwin H2072Z01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.