Harwin H2073Z01 technical specifications.
| Board Thickness | 3.2mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 13.08mm |
| Material | Brass |
| Mount | Through Hole |
| Mounting Hole Diameter | 2.77mm |
| Package Quantity | 1000 |
| Pin Length | 9.1mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Harwin H2073Z01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.