Harwin H2085-01 technical specifications.
| Board Thickness | 0.094inch |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 0.281inch |
| Mount | Through Hole |
| Mounting Hole Diameter | 0.053inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Harwin H2085-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.