Harwin H2102B01 technical specifications.
| Board Thickness | 2.4mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Inside Diameter | 0.95mm |
| Insulation | Non-Insulated |
| Length | 6.86mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 2.39mm |
| Package Quantity | 1000 |
| Pin Length | 6.35mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Harwin H2102B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.