Harwin H2105A01 technical specifications.
| Board Thickness | 1.6mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Inside Diameter | 1.32mm |
| Insulation | Non-Insulated |
| Material | Brass |
| Mount | Through Hole |
| Mounting Hole Diameter | 1.42mm |
| Outside Diameter | 2.39mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Harwin H2105A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.