Harwin H2175-05 technical specifications.
| Board Thickness | 0.063inch |
| Contact Material | Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.07inch |
| Gender | Female |
| Inside Diameter | 1.03mm |
| Insulation | Non-Insulated |
| Length | 0.287inch |
| Material | Brass |
| Mount | Through Hole |
| Mounting Hole Diameter | 1.14mm |
| Outside Diameter | 1.91mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pin Diameter | 0.041inch |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 0.185inch |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Harwin H2175-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
