Harwin H3051-01 technical specifications.
| Board Thickness | 1.6mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 4.04mm |
| Insulation | Non-Insulated |
| Length | 8.99mm |
| Material | Brass |
| Mount | Through Hole |
| Mounting Hole Diameter | 2.21mm |
| Outside Diameter | 4.04mm |
| Package Quantity | 1000 |
| Plating | Tin |
| RoHS Compliant | Yes |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3051-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.