Harwin H3073-01 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Flange Diameter | 4.83mm |
| Insulation | Non-Insulated |
| Length | 11.75mm |
| Mount | Through Hole |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3073-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.