Harwin H3108-01 technical specifications.
| Board Thickness | 1mm |
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 1mm |
| Insulation | Non-Insulated |
| Length | 7.6mm |
| Material | Brass |
| Mount | Through Hole |
| Mounting Hole Diameter | 0.56mm |
| Outside Diameter | 1mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pin Length | 5.7mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3108-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
