
Signal contact receptacle with brass material and copper contact. Features gold and tin plating, a 2.54mm lead pitch, and a 3.61mm length. Rated for 2A current and 50 mating cycles, operating between -55°C and 125°C. Termination is solder, with a 1.45mm outside diameter. Supplied in bulk packaging.
Harwin H3153-01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Receptacle |
| Lead Pitch | 2.54mm |
| Length | 3.61mm |
| Material | Brass |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Outside Diameter | 1.45mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3153-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
