Harwin H3153-05 technical specifications.
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Receptacle |
| Length | 3.61mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.000423oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3153-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.