Harwin H3161-01 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Tin |
| Current Rating | 10A |
| Depth | 2.35mm |
| Gender | Female |
| Length | 5.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Weight | 0.002434oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3161-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.