Harwin H3161-46 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3161-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.