Harwin H3169-01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 10A |
| Gender | Female |
| Inside Diameter | 2.13mm |
| Length | 6mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 2.24mm |
| Number of Contacts | 1 |
| Outside Diameter | 3.18mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3169-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.