Harwin H3169-05 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3169-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
