Harwin H317501 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Female |
| Length | 0.656inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 1000 |
| Radiation Hardening | No |
| Series | H31 |
| Termination | Wire Wrap |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin H317501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.