Harwin H3175F01 technical specifications.
| Contact Material | Gold, Copper |
| Contact Plating | Gold |
| Lead Pitch | 2.54mm |
| Mount | Board |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| Series | H3175 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3175F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
