Harwin H3182-05 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Inside Diameter | 2.54mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 2.01mm |
| Number of Contacts | 1 |
| Outside Diameter | 2.67mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | H3182 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3182-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.