
Female signal and power contact for through-hole mounting. Features a 5.25mm body length and 2.35mm outside diameter, with a 2.01mm mounting hole diameter. Constructed from brass with copper contact material, plated with gold and tin for enhanced conductivity and corrosion resistance. Rated for a 10A current and operates within a temperature range of -55°C to 125°C. Termination is via solder. Supplied in bulk packaging.
Harwin H3183-01 technical specifications.
| Body Length | 5.25mm |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 10A |
| Gender | Female |
| Length | 5.25mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 2.01mm |
| Number of Contacts | 1 |
| Outside Diameter | 2.35mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3183-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.