Signal and power contact for through-hole mounting, featuring a 2.54mm lead pitch. Constructed from copper and brass with gold plating for enhanced conductivity and durability. Rated for a 10A current and operates within a temperature range of -55°C to 125°C. This component is RoHS compliant and supplied in bulk packaging.
Harwin H3183-05 technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 10A |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3183-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.