Harwin H3185-01 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold, Tin |
| Current Rating | 10A |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 2.29mm |
| Number of Contacts | 1 |
| Outside Diameter | 3.18mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | H31 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3185-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.