Harwin H3185-05 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flange Diameter | 0.125inch |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Socket Depth | 0.14inch |
| Termination | Solder |
| Weight | 0.004374oz |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3185-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.