Harwin H3191-01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2A |
| Gender | Female |
| Inside Diameter | 0.99mm |
| Length | 4.5mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 1.09mm |
| Number of Contacts | 1 |
| Outside Diameter | 1.45mm |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3191-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.