This socket contact features a brass body with copper contact material, plated with gold and tin for enhanced conductivity and durability. Designed for through-hole mounting with a 2.46mm mounting hole diameter, it offers a 2A current rating and operates within a temperature range of -55°C to 125°C. The contact has a 3.18mm outside diameter and a solder termination, supplied in bulk packaging of 500 units.
Harwin H3194-01 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mounting Hole Diameter | 2.46mm |
| Number of Contacts | 1 |
| Outside Diameter | 3.18mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3194-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.