Harwin H3490-01 technical specifications.
| Contact Material | Brass, Copper |
| Contact Plating | Tin, Gold |
| Current Rating | 20A |
| Length | 10.6mm |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Hole Diameter | 3.77mm |
| Outside Diameter | 4.75mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H3490-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
