Harwin H8079-01 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Positions | 23 |
| Package Quantity | 1000 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H8079-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
