Harwin H8501T6 technical specifications.
| Contact Material | Brass |
| Current Rating | 10A |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin H8501T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.