
This female brass terminal is designed for through hole mounting with a length of 10.04mm. It features a tin plating and is made from brass material. The terminal is non-insulated and available in a package quantity of 2000. It is RoHS compliant but does not meet Reach SVHC requirements.
Harwin H9020-01 technical specifications.
| Board Thickness | 1.6mm |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 10.04mm |
| Material | Brass |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Pin Length | 7.65mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Harwin H9020-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
