Harwin HRWB5740106FC2 technical specifications.
| Contact Plating | Tin, Lead |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harwin HRWB5740106FC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.